Digimess SG100 technical specifications.
| Bandwidth | 150MHz |
| Height | 90mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 3kg |
| Width | 293mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digimess SG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
