This through hole piezo driver has a minimum operating supply voltage of 1V and a maximum supply current of 95mA. It operates within a temperature range of -25°C to 70°C. The device has a typical operating supply voltage of 3V and a maximum resonant frequency of 2048 Hz. The piezo driver is designed for use in audio applications, specifically alarms, buzzers, and sirens.
Sign in to ask questions about the Digisound F/PCW04A-1 LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digisound F/PCW04A-1 LF technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Length (mm) | 13.7 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 7.5 |
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Min Operating Supply Voltage | 1V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 95mA |
| Minimum Sound Pressure | 93dBAdBA |
| Termination Method | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | C1533 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Digisound F/PCW04A-1 LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.