Audio Transducer 2V 5V 80mA 3V 85dBA Surface Mount Solder Pad
Digisound F/SMD 8585 JS technical specifications.
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 80mA |
| Type | Transducer |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.