The K-B-P1310EWB-W10 is a piezo alarm transducer with a minimum operating supply voltage of 3Vp-p and a maximum supply current of 10mA. It operates within a temperature range of -30°C to 85°C and is mounted through a hole. The transducer is terminated with a wire lead.
Checking distributor stock and pricing after the page loads.
Digisound K-B-P1310EWB-W10 technical specifications.
| Min Operating Supply Voltage | 3Vp-p |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 10mA |
| Minimum Sound Pressure | 80dBAdBA |
| Mounting | Through Hole |
| Termination Method | Wire Lead |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.