AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 30A/40A/5A/0.5A 300W
Digital Power CPCI-DC-3U-300/48 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Typical DC Input Voltage | 48V |
| Maximum Output Current | 30|40|5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 83(Typ)% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1%|5%|5% |
| Tolerance | ±1% |
No datasheet is available for this part.