AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/7A/1.5A 350W
Digital Power CPCI-DC-6U-350/24 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 50|60|7|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1%|5%|5% |
| Tolerance | ±1% |
| Ripple & Noise | 60mV|60mV|120mV|120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.