AC/DC Power Supply Single-OUT 15V 13.3A 200W 11-Pin
Digital Power EFS175-115 technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 13.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.2% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.51% |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.