
Digital Power HD160-124 technical specifications.
| Approvals | UL, CSA, EN |
| Height | 1.1inch |
| Length | 4inch |
| Max Output Power | 160W |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 6.66A |
| Output Power | 160W |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Digital Power HD160-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
