
Digital Power HD365-112 technical specifications.
| Approvals | UL, CSA, EN |
| Height | 1.4inch |
| Length | 5inch |
| Max Output Power | 365W |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 30.4A |
| Output Power | 365W |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Digital Power HD365-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
