
AC/DC Power Supply Single-OUT 24V 15.2A 365W Medical 15-Pin
Sign in to ask questions about the Digital Power HD365-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digital Power HD365-124 technical specifications.
| Approvals | UL, CSA, EN |
| Height | 1.4inch |
| Length | 5inch |
| Max Output Power | 365W |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 15.2A |
| Output Power | 365W |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Digital Power HD365-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
