AC/DC Power Supply Quad-OUT 5V/12V/-12V/-5V 10A/6A/2A/2A 100W 17-Pin
Digital Power US100-401 technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|-5V |
| Maximum Output Current | 10|6|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|5%|5%|5% |
| Tolerance | 1% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 17 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.