AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/2A/1A 50W
Digital Power US50-301 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 5|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|5%|5% |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.