AC/DC Power Supply Single-OUT 12V 5A 70W
Digital Power US70-112 technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 70W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3% |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.