
Digital View 4172700XX-3 technical specifications.
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 18V |
| Series | ALR-1920 |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4172700XX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.