The FL2400022 is a 4-pad FL series seam-sealed crystal resonator from Diodes Incorporated. It features a sub-miniature AT-cut crystal housed in a standard 3.2 x 2.5mm ceramic package. This part is designed for surface mounting in densely populated or small form-factor PCB applications, providing a stable 24 MHz frequency with 10pF load capacitance and high frequency stability.
Diodes Incorporated FL2400022 technical specifications.
| Frequency | 24.000000MHz |
| Load Capacitance | 10pF |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±10ppm |
| Equivalent Series Resistance (ESR) | 50Ohms |
| Operating Temperature Range | -25 to +85°C |
| Operating Mode | Fundamental |
| Drive Level | 10µW |
| Aging at 25°C | ±3 (Max, 1st year)ppm |
| Storage Temperature Range | -55 to +125°C |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.