
Bidirectional Transient Voltage Suppressor (TVS) diode for circuit protection. Features 1.5kW peak pulse power dissipation and 11A peak pulse current handling. Operates with a 85.5V reverse standoff voltage and 95V minimum breakdown voltage, clamping at 137V. Housed in a DO-201 through-hole package with tin plating and axial termination. RoHS compliant, with a wide operating temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE100CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 137V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 85.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE100CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
