
Bidirectional transient voltage suppressor diode for through-hole mounting. Features 1.5kW peak pulse power dissipation and 11A peak pulse current handling. Offers a 100V DC rated voltage and 85.5V working voltage with a 95V minimum breakdown voltage. Clamping voltage is 137V, with a 5uA maximum reverse leakage current. Encased in a DO-201 plastic package with tin plated axial terminations, operating from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE100CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 137V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Exempt |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 100V |
| Working Voltage | 85.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE100CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
