
Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 103A peak pulse current. Features 8.55V reverse standoff voltage, 9.5V minimum breakdown voltage, and 14.5V clamping voltage. Operates across a -55°C to 175°C temperature range with 10µA leakage current. Housed in a DO-201 plastic package with axial tin-plated terminations for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE10A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 14.5V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 10uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 8.55V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE10A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.