Unidirectional Transient Voltage Suppressor (TVS) diode, 1500W peak pulse power, featuring a 8.55V reverse standoff voltage and 14.5V clamping voltage. This silicon component offers a 9.5V minimum breakdown voltage and a 10µA maximum leakage current. Designed for through-hole mounting in a DO-201 axial package, it operates across a temperature range of -55°C to 175°C. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE10A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE10A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 14.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Exempt |
| Leakage Current | 10uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Working Voltage | 8.55V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE10A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
