
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 9.9A peak pulse current. Features a 94V reverse standoff voltage, 105V minimum breakdown voltage, and 152V clamping voltage. This silicon diode offers a 5uA leakage current and operates across a -55°C to 175°C temperature range. Packaged in a DO-201 axial leaded plastic case, it is RoHS compliant and suitable for through-hole mounting.
Diodes 1.5KE110CA-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 152V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 94V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE110CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.