Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, featuring a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage. This silicon diode offers a 15.6V clamping voltage and a maximum surge current of 96A. Housed in a DO-201 package with tin contact plating, it operates within a temperature range of -55°C to 175°C. Designed for through-hole mounting with axial termination, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE11A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE11A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 15.6V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 96A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 96A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 9.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE11A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
