
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 10.2V working voltage, and 11.4V minimum breakdown voltage. Features a 16.7V clamping voltage, 5uA leakage current, and 90A peak pulse current. Encased in a DO-201 plastic package with axial tin-plated terminations, suitable for through-hole mounting. Operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE12CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE12CA-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 16.7V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Exempt |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 12V |
| Working Voltage | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE12CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
