
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 111V reverse standoff voltage, and 179V clamping voltage. Features a 1.5kW maximum power dissipation, 8.4A peak pulse current, and 5µA maximum reverse leakage current. Operates within a temperature range of -55°C to 175°C. Packaged in a DO-201 plastic case with axial tin-plated terminations, suitable for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE130A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE130A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 179V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Length | 9.5mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 111V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE130A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
