The 1.5KE130CA transient voltage suppressor diode from Diodes features a silicon diode element with a maximum reverse voltage of 111V and a non-repetitive peak reverse power dissipation of 1500W. Operating over a temperature range of -55°C to 175°C, this bidirectional diode is packaged in a 2-pin axial DO-201 package. With a maximum power dissipation of 5W, it is suitable for various applications requiring transient voltage suppression.
Diodes 1.5KE130CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 111 |
| Breakdown Voltage-Min | 124 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 179 |
| Breakdown Voltage-Nom | 130 |
| Breakdown Voltage-Max | 137 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 1.5KE130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.