
Bidirectional Transient Voltage Suppressor (TVS) diode, 1500W peak pulse power, 111V reverse standoff voltage, and 179V clamping voltage. Features a 1.5kW maximum power dissipation, 8.4A peak pulse current, and 5uA maximum reverse leakage current. Operates across a -55°C to 175°C temperature range. Packaged in a DO-201 plastic case with axial tin-plated terminations for through-hole mounting. RoHS compliant.
Diodes 1.5KE130CA-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 179V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Length | 9.5mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 111V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE130CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
