
Unidirectional transient voltage suppressor diode, 1500W peak pulse power, featuring a 11.1V working voltage and 12.4V minimum breakdown voltage. This silicon component offers a 18.2V clamping voltage and a maximum surge current of 82A. Encased in a DO-201 plastic package with axial tin-plated terminations, it operates across a temperature range of -55°C to 175°C. RoHS compliant and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE13A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE13A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE13A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.