
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 6.8A peak pulse current. Features 136V reverse standoff voltage, 152V minimum breakdown voltage, and 219V clamping voltage. Operates across a -55°C to 175°C temperature range with 5µA maximum reverse leakage current. Housed in a DO-201 plastic package with axial tin-plated terminations, suitable for through-hole mounting. RoHS compliant.
Diodes 1.5KE160CA-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 219V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | 1.5KE6V8(C)A - 1.5KE400(C)A |
| Termination | Axial |
| Working Voltage | 136V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE160CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.