
Unidirectional Transient Voltage Suppressor (TVS) diode with a 1.5kW peak pulse power rating. Features a 145V reverse standoff voltage and a 162V minimum breakdown voltage. Clamping voltage is 234V, with a maximum leakage current of 5uA. This single-element silicon device is housed in a DO-201 axial package, suitable for through-hole mounting, and operates within a temperature range of -55°C to 175°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE170A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE170A-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 234V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 145V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE170A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
