The 1.5KE180CA transient voltage suppressor diode from Diodes is a silicon-based, bidirectional device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a DO-201 package with 2 pins and is designed to handle a maximum reverse voltage of 154V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode has a nominal breakdown voltage of 180V and a maximum breakdown voltage of 189V, with a maximum power dissipation of 5W.
Diodes 1.5KE180CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 246 |
| Breakdown Voltage-Nom | 180 |
| Breakdown Voltage-Max | 189 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 1.5KE180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.