Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 59.5A peak pulse current. Features a 15.3V reverse standoff voltage, 17.1V minimum breakdown voltage, and 25.2V clamping voltage. Operates across a -55°C to 175°C temperature range with a 5µA leakage current. Packaged in a DO-201 through-hole mount with axial tin-plated terminations. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes 1.5KE18A-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 25.2V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 15.3V |
| RoHS | Compliant |
No datasheet is available for this part.