
Unidirectional Transient Voltage Suppressor (TVS) diode designed for robust circuit protection. Features a peak pulse power of 1.5kW and a reverse standoff voltage of 15.3V, with a minimum breakdown voltage of 17.1V. Clamping voltage is 25.2V, and it handles a peak pulse current of 59.5A. Operating temperature range spans from -55°C to 175°C. Packaged in a DO-201 axial package, this RoHS compliant component is suitable for through-hole mounting.
Diodes 1.5KE18A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 25.2V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 15.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE18A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.