
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 5.5A peak pulse current. Features a 171V reverse standoff voltage, 190V minimum breakdown voltage, and 274V clamping voltage. This silicon component offers a 5uA leakage current and operates from -55°C to 175°C. Packaged in a DO-201 through-hole axial package, it is RoHS compliant.
Sign in to ask questions about the Diodes 1.5KE200CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE200CA-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 274V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 171V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE200CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
