
Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, with a 17.1V reverse standoff voltage and 19V minimum breakdown voltage. Features a 27.7V clamping voltage and 5uA maximum reverse leakage current. Designed for through-hole mounting with axial termination in a DO-201 plastic package. Operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE20A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE20A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 27.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Exempt |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 54A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 20V |
| Working Voltage | 17.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE20A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
