
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 49A peak pulse current. Features 18.8V reverse standoff voltage, 20.9V minimum breakdown voltage, and 30.6V clamping voltage. Operates from -55°C to 175°C with 5uA maximum reverse leakage current. Packaged in a DO-201 through-hole mount with axial terminations, RoHS compliant.
Diodes 1.5KE22A-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 30.6V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 18.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE22A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.