
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 49A peak pulse current, and 18.8V reverse standoff voltage. Features a 20.9V minimum breakdown voltage and 30.6V clamping voltage. This silicon diode offers a wide operating temperature range from -55°C to 175°C and a low leakage current of 5uA. Packaged in a DO-201 through-hole mount with tin plating, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE22CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE22CA-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 30.6V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 18.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE22CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
