Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 45A peak pulse current. Features a 20.5V reverse standoff voltage and 22.8V minimum breakdown voltage. Offers a 33.2V clamping voltage with 5uA maximum reverse leakage current. Operates across a -55°C to 175°C temperature range. Packaged in a DO-201 axial leaded plastic package, suitable for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes 1.5KE24A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 33.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Exempt |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Working Voltage | 20.5V |
| RoHS | Compliant |
No datasheet is available for this part.
