Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power dissipation, featuring a 25.6V reverse standoff voltage and 31.5V max breakdown voltage. This silicon component offers a 41.4V clamping voltage and 36A peak pulse current handling. With a 600pF capacitance and 5uA leakage current, it is housed in a DO-201 axial package and is RoHS compliant.
Sign in to ask questions about the Diodes 1.5KE30A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE30A-T technical specifications.
| Capacitance | 600pF |
| Package/Case | DO-201 |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 36A |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Working Voltage | 25.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE30A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
