
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 33A peak pulse current. Features a 28.2V reverse standoff voltage and 31.4V minimum breakdown voltage, with a 45.7V clamping voltage. This silicon component offers a wide operating temperature range from -55°C to 175°C and a low leakage current of 5µA. Housed in a DO-201 through-hole package with axial termination, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE33CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE33CA-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 45.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 28.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE33CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
