
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 300V reverse standoff voltage, and 332V minimum breakdown voltage. Features a 482V clamping voltage and 5µA maximum reverse leakage current. Housed in a DO-201 plastic package with axial tin-plated terminations, this silicon component operates from -55°C to 175°C and is RoHS compliant. Designed for through-hole mounting, it offers 1.5kW maximum power dissipation and 4A peak pulse current handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE350A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 482V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE350A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
