
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power dissipation and 30A peak pulse current. Features a 30.8V reverse standoff voltage, 34.2V minimum breakdown voltage, and 49.9V clamping voltage. Operates across a -55°C to 175°C temperature range with 5uA leakage current. Housed in a DO-201 through-hole package with axial termination, this RoHS compliant silicon component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE36A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE36A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 49.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 30.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE36A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
