
Unidirectional Transient Voltage Suppressor (TVS) diode, 1500W peak pulse power, 36.8V reverse standoff voltage, and 40.9V minimum breakdown voltage. Features a 59.3V clamping voltage and 5µA leakage current. Designed with a single silicon element in a DO-201 package for through-hole mounting, operating from -55°C to 175°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes 1.5KE43A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE43A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 59.3V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 36.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE43A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
