
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 43.6V reverse standoff voltage, and 51V DC rated voltage. Features a 70.1V clamping voltage, 48.5V minimum breakdown voltage, and 53.6V maximum breakdown voltage. This silicon component offers 21.4A peak pulse current and 5µA leakage current. Housed in a DO-201 package with axial termination, it operates from -55°C to 175°C and is RoHS compliant.
Diodes 1.5KE51CA-T technical specifications.
| Capacitance | 270pF |
| Package/Case | DO-201 |
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 21.4A |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 51V |
| Working Voltage | 43.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE51CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
