Unidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 1.5kW peak pulse power rating and 19.5A peak pulse current handling. Operates with a 47.8V reverse standoff voltage and a minimum breakdown voltage of 53.2V. Clamping voltage is 77V, with a maximum leakage current of 5uA. Housed in a DO-201 plastic package with axial tin-plated terminations, suitable for through-hole mounting. RoHS compliant, with an operating temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 77V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 47.8V |
| RoHS | Compliant |