
Bidirectional transient voltage suppressor diode, 1500W peak pulse power, featuring a 47.8V reverse standoff voltage and 53.2V minimum breakdown voltage. This silicon component offers a 77V clamping voltage and 19.5A peak pulse current capability. Designed for through-hole mounting in a DO-201 plastic package with axial termination, it operates across a wide temperature range of -55°C to 175°C. RoHS compliant with tin contact plating.
Diodes 1.5KE56CA-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 77V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 47.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE56CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
