
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 53V reverse standoff voltage and 58.9V minimum breakdown voltage, with a 85V clamping voltage. Designed for through-hole mounting in a DO-201 plastic package with axial tin-plated terminations. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 5µA.
Sign in to ask questions about the Diodes 1.5KE62A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1.5KE62A-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 85V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 53V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE62A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.