
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 53V reverse standoff voltage, and 58.9V minimum breakdown voltage. Features 85V clamping voltage, 5uA leakage current, and 17.7A peak pulse current. Housed in a DO-201 plastic package with axial termination, suitable for through-hole mounting. Operates across a -55°C to 175°C temperature range and is RoHS compliant.
Diodes 1.5KE62CA-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 53V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE62CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
