
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power protection. Features a 1.5kW peak pulse power rating and 16.3A peak pulse current capability. Operates with a 58.1V reverse standoff voltage and a minimum breakdown voltage of 64.6V, clamping at 92V. Housed in a DO-201 package with axial termination for through-hole mounting. Offers a wide operating temperature range from -55°C to 175°C and is RoHS compliant.
Diodes 1.5KE68A-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 92V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 58.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE68A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.