Unidirectional transient voltage suppressor diode with a 1.5kW peak pulse power rating and 6.4V reverse standoff voltage. Features a 7.13V minimum breakdown voltage and 11.3V clamping voltage at 10A. Designed for through-hole mounting in a DO-201 plastic package with tin plated axial terminations. Operates across a wide temperature range of -55°C to 175°C, with a maximum leakage current of 500uA.
Checking distributor stock and pricing after the page loads.
Diodes 1.5KE7V5A-T technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 11.3V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Exempt |
| Leakage Current | 500uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 132A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| Working Voltage | 6.4V |
| RoHS | Compliant |
No datasheet is available for this part.
