Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 12A peak pulse current. Features 77.8V reverse standoff voltage, 86.5V minimum breakdown voltage, and 125V clamping voltage. Operates from -55°C to 175°C with 5uA maximum reverse leakage current. Housed in a DO-201 plastic package with axial tin-plated terminations, suitable for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 125V |
| Contact Plating | Tin |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 77.8V |
| RoHS | Compliant |
