The 1.5KE9.1CA-T is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 7.78-9.55V and a maximum power dissipation of 5W. It features a silicon diode element and a DO-201 axial package. The device is designed to protect against voltage spikes and surges, with a maximum non-repetitive peak reverse power dissipation of 1500W. The 1.5KE9.1CA-T is suitable for use in a variety of applications, including overvoltage protection and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.78 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 9.55 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |